RS PRO Bright Zinc Steel, Hex Bolt, M20 x 35 mm
- RS Stock No.:
- 800-547
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
SGD128.12
(exc. GST)
SGD139.65
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
- Plus 4 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD128.12 | SGD5.125 |
*price indicative
- RS Stock No.:
- 800-547
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 35mm | |
| Thread | M20 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 35mm | ||
Thread M20 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 933 | ||
- COO (Country of Origin):
- CN
RS PRO Steel Hex Bolt, M20 x 35 mm long
The RS PRO M20 Hex Bolt is a high-strength fastening solution designed for industrial applications. Made from Durable steel with a bright zinc finish, this bolt ensures reliable performance and corrosion resistance. Ideal for securing heavy machinery and structural components.
Features and Benefits
Material: Steel construction provides strength and durability.
Finish: Bright zinc coating offers enhanced corrosion resistance.
Thread: M20 thread ensures compatibility with standard nuts and components.
Grade: 8.8 grade delivers high tensile strength for demanding applications.
Length: 35 mm length suitable for a variety of assembly requirements.
Standards: Complies with DIN 933 for quality assurance.
Finish: Bright zinc coating offers enhanced corrosion resistance.
Thread: M20 thread ensures compatibility with standard nuts and components.
Grade: 8.8 grade delivers high tensile strength for demanding applications.
Length: 35 mm length suitable for a variety of assembly requirements.
Standards: Complies with DIN 933 for quality assurance.
Applications
Construction and building projects
Machinery assembly and maintenance
Structural engineering
Heavy equipment manufacturing
Machinery assembly and maintenance
Structural engineering
Heavy equipment manufacturing
Additional Information
Complies with DIN 933 standards for metric hex bolts
Bright zinc finish for added protection against environmental factors
Suitable for use in high-stress environments
Bright zinc finish for added protection against environmental factors
Suitable for use in high-stress environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plain Stainless Steel Metric x 35 mm
- RS PRO Zinc Plated Steel Metric x 70 mm
- RS PRO Zinc Plated Steel Metric x 150 mm
- RS PRO Zinc Plated Steel Metric x 120 mm
- RS PRO Zinc Plated Steel Metric x 140 mm
- RS PRO Zinc Plated Steel Metric x 110 mm
- RS PRO Zinc Plated Steel Metric x 40 mm
- RS PRO Zinc Plated Steel Metric x 75 mm

