RS PRO Bright Zinc Steel, Hex Bolt, M24 x 70 mm
- RS Stock No.:
- 800-556
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
SGD64.38
(exc. GST)
SGD70.17
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 40 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD64.38 | SGD12.876 |
*price indicative
- RS Stock No.:
- 800-556
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 70mm | |
| Thread | M24 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 70mm | ||
Thread M24 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 933 | ||
- COO (Country of Origin):
- CN
RS PRO Steel Hex Bolt, M24 x 70 mm long
This RS PRO M24 Hex Bolt is designed for secure fastening in industrial and construction applications. Made from high-grade steel with a bright zinc finish, it offers excellent durability and corrosion resistance. Ideal for heavy-duty applications, this bolt ensures reliable performance and long-lasting strength.
Features and Benefits
Material: Steel provides high tensile strength and durability
Finish: Bright zinc finish enhances corrosion resistance
Thread: M24 thread ensures compatibility with standard nuts
Length: 70 mm length suitable for various applications
Grade: 8.8 grade offers high strength for demanding tasks
Standards: Complies with DIN 933 for quality assurance
Finish: Bright zinc finish enhances corrosion resistance
Thread: M24 thread ensures compatibility with standard nuts
Length: 70 mm length suitable for various applications
Grade: 8.8 grade offers high strength for demanding tasks
Standards: Complies with DIN 933 for quality assurance
Applications
Construction projects
Industrial machinery assembly
Heavy equipment maintenance
Structural engineering
Industrial machinery assembly
Heavy equipment maintenance
Structural engineering
Additional Information
Complies with DIN 933 standards for hex bolts
Suitable for use in environments requiring high strength and corrosion resistance
Suitable for use in environments requiring high strength and corrosion resistance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Bright Zinc Plated Steel M24 x 70 mm
- RS PRO Bright Zinc Steel M24 mm x 70 mm
- RS PRO Bright Zinc Steel M24 x 65 mm
- RS PRO Bright Zinc Steel M24 x 250 mm
- RS PRO Bright Zinc Steel M24 x 170 mm
- RS PRO Bright Zinc Steel M24 x 260 mm
- RS PRO Bright Zinc Steel M24 x 280 mm
- RS PRO Bright Zinc Steel M24 x 300 mm

