3M RT8025 Acrylic Foam Tape RT8000 Series Grey Foam Tape, 300mm x 20 m, 2.5 mm Thick
- RS Stock No.:
- 712-380
- Mfr. Part No.:
- Tape RT8025
- Manufacturer:
- 3M
This image is representative of the product range
Subtotal (1 unit)*
SGD1,864.40
(exc. GST)
SGD2,032.20
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,864.40 |
*price indicative
- RS Stock No.:
- 712-380
- Mfr. Part No.:
- Tape RT8025
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 300mm | |
| Product Type | Foam Tape | |
| Thickness | 2.5mm | |
| Length | 20m | |
| Backing Material | Foam | |
| Colour | Grey | |
| Single/Double Sided | Double Sided | |
| Trade Name | Acrylic Foam Tape RT8000 Series | |
| Adhesive Material | Acrylic | |
| Standards/Approvals | TOYOTA Engineering Standard | |
| Model Number | RT8025 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 300mm | ||
Product Type Foam Tape | ||
Thickness 2.5mm | ||
Length 20m | ||
Backing Material Foam | ||
Colour Grey | ||
Single/Double Sided Double Sided | ||
Trade Name Acrylic Foam Tape RT8000 Series | ||
Adhesive Material Acrylic | ||
Standards/Approvals TOYOTA Engineering Standard | ||
Model Number RT8025 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- 3M Tape RT8012 10mm Acrylic Foam Tape RT8000 Series Grey Foam Tape 1.2 mm Thick
- 3M RT8030 Acrylic Foam Tape RT8000 Series White Foam Tape 3 mm Thick
- 3M Acrylic Foam Tape SF6812 Grey Foam Tape 1.2 mm Thick
- 3M 4941P VHB Tape 4941 Grey Foam Tape 1.1 mm Thick
- 3M RT8016 Grey Foam Tape 1.6 mm Thick
- 3M 4936 VHB Tape 4936 Grey Foam Tape 600 μm Thick
- 3M Tape RT8035 White Foam Tape 3.5 mm Thick
- 3M Acrylic Foam Tape GT7104 Red Foam Tape 400 μm Thick