3M Acrylic Foam Tape SF6812 Grey Foam Tape, 300mm x 50 m, 1.2 mm Thick

Subtotal (1 unit)*

SGD1,271.61

(exc. GST)

SGD1,386.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,271.61

*price indicative

RS Stock No.:
712-304
Mfr. Part No.:
SF6812
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Foam Tape

Width

300mm

Thickness

1.2mm

Length

50m

Backing Material

Acrylic Foam

Colour

Grey

Single/Double Sided

Double Sided

Trade Name

Acrylic Foam Tape SF6812

Adhesive Material

Acrylic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

93°C

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy