3M Acrylic Foam Tape GT7104 Red Foam Tape, 25mm x 900 m, 400 μm Thick
- RS Stock No.:
- 712-333
- Mfr. Part No.:
- GT7104
- Manufacturer:
- 3M
Subtotal (1 unit)*
SGD11.86
(exc. GST)
SGD12.93
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD11.86 |
*price indicative
- RS Stock No.:
- 712-333
- Mfr. Part No.:
- GT7104
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Foam Tape | |
| Width | 25mm | |
| Thickness | 400μm | |
| Length | 900m | |
| Backing Material | Acrylic Foam | |
| Colour | Red | |
| Adhesion Strength | 8.5N/cm | |
| Single/Double Sided | Single Sided | |
| Trade Name | Acrylic Foam Tape GT7104 | |
| Adhesive Material | Acrylic | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Foam Tape | ||
Width 25mm | ||
Thickness 400μm | ||
Length 900m | ||
Backing Material Acrylic Foam | ||
Colour Red | ||
Adhesion Strength 8.5N/cm | ||
Single/Double Sided Single Sided | ||
Trade Name Acrylic Foam Tape GT7104 | ||
Adhesive Material Acrylic | ||
Maximum Operating Temperature 80°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- 3M Tape GT7102 Grey Foam Tape 200 μm Thick
- 3M SCOTCH 4656 DIE Scotch Transparent Foam Tape 600 μm Thick
- RS PRO Black Foam Tape 10 mm Thick
- RS PRO Black Foam Tape 1.5 mm Thick
- RS PRO HB White Foam Tape 1 mm Thick
- 3M GPH-160GF VHB Grey Foam Tape 1.6 mm Thick
- 3M GPH-060GF VHB Grey Foam Tape 0.6 mm Thick
- Hi-Bond VST 3120G Grey Foam Tape 1.1 mm Thick