3M Tape GT7102 Grey Foam Tape, 25mm x 50 m, 200 μm Thick
- RS Stock No.:
- 718-513
- Mfr. Part No.:
- Tape GT7102
- Manufacturer:
- 3M
This image is representative of the product range
Subtotal (1 unit)*
SGD7.26
(exc. GST)
SGD7.91
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD7.26 |
*price indicative
- RS Stock No.:
- 718-513
- Mfr. Part No.:
- Tape GT7102
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Foam Tape | |
| Width | 25mm | |
| Thickness | 200μm | |
| Length | 50m | |
| Backing Material | Acrylic Foam | |
| Colour | Grey | |
| Adhesion Strength | 8.2N/cm | |
| Single/Double Sided | Double Sided | |
| Adhesive Material | Acrylic Adhesive | |
| Model Number | Tape GT7102 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Foam Tape | ||
Width 25mm | ||
Thickness 200μm | ||
Length 50m | ||
Backing Material Acrylic Foam | ||
Colour Grey | ||
Adhesion Strength 8.2N/cm | ||
Single/Double Sided Double Sided | ||
Adhesive Material Acrylic Adhesive | ||
Model Number Tape GT7102 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- 3M 4991 700007 Grey Foam Tape 2.3 mm Thick
- 3M GPH-160GF VHB Grey Foam Tape 1.6 mm Thick
- 3M GPH-060GF VHB Grey Foam Tape 0.6 mm Thick
- 3M 4956 700007 Grey Foam Tape 1.5 mm Thick
- 3M 4941 700007 Grey Foam Tape 1.1 mm Thick
- 3M GPH-110GF VHB Grey Foam Tape 1.1 mm Thick
- 3M 4941P VHB Tape 4941 Grey Foam Tape 1.1 mm Thick
- Hi-Bond VST4110G-25 Grey Foam Tape 1.1 mm Thick