3M Tape RT8012 10mm Acrylic Foam Tape RT8000 Series Grey Foam Tape, 300mm x 33 m, 1.2 mm Thick
- RS Stock No.:
- 712-345
- Mfr. Part No.:
- Tape RT8012 10mm
- Manufacturer:
- 3M
Subtotal (1 unit)*
SGD44.17
(exc. GST)
SGD48.15
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD44.17 |
*price indicative
- RS Stock No.:
- 712-345
- Mfr. Part No.:
- Tape RT8012 10mm
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 300mm | |
| Product Type | Foam Tape | |
| Thickness | 1.2mm | |
| Length | 33m | |
| Backing Material | Acrylic Foam | |
| Colour | Grey | |
| Adhesion Strength | 14.7N/cm | |
| Single/Double Sided | Double Sided | |
| Trade Name | Acrylic Foam Tape RT8000 Series | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Model Number | Tape RT8012 10mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 300mm | ||
Product Type Foam Tape | ||
Thickness 1.2mm | ||
Length 33m | ||
Backing Material Acrylic Foam | ||
Colour Grey | ||
Adhesion Strength 14.7N/cm | ||
Single/Double Sided Double Sided | ||
Trade Name Acrylic Foam Tape RT8000 Series | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Model Number Tape RT8012 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- 3M RT8025 Acrylic Foam Tape RT8000 Series Grey Foam Tape 2.5 mm Thick
- 3M RT8030 Acrylic Foam Tape RT8000 Series White Foam Tape 3 mm Thick
- 3M 4941P VHB Tape 4941 Grey Foam Tape 1.1 mm Thick
- 3M RT8016 Grey Foam Tape 1.6 mm Thick
- 3M Acrylic Foam Tape SF6812 Grey Foam Tape 1.2 mm Thick
- 3M 4936 VHB Tape 4936 Grey Foam Tape 600 μm Thick
- 3M Tape GT7116 -10mmX33M Grey Foam Tape 1.6 mm Thick
- Tesa ACXplus 73112 Grey Double Sided Tape Acrylic Foam Backing, 25mm x 33 m