3M Tape RT8035 White Foam Tape, 300mm x 25 m, 3.5 mm Thick
- RS Stock No.:
- 712-382
- Mfr. Part No.:
- Tape RT8035
- Manufacturer:
- 3M
Subtotal (1 unit)*
SGD1,434.38
(exc. GST)
SGD1,563.47
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,434.38 |
*price indicative
- RS Stock No.:
- 712-382
- Mfr. Part No.:
- Tape RT8035
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Foam Tape | |
| Width | 300mm | |
| Thickness | 3.5mm | |
| Length | 25m | |
| Backing Material | Acrylic Foam | |
| Colour | White | |
| Single/Double Sided | Double Sided | |
| Adhesive Material | Acrylic Adhesive | |
| Standards/Approvals | TOYOTA Engineering Standard | |
| Model Number | Tape RT8035 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Foam Tape | ||
Width 300mm | ||
Thickness 3.5mm | ||
Length 25m | ||
Backing Material Acrylic Foam | ||
Colour White | ||
Single/Double Sided Double Sided | ||
Adhesive Material Acrylic Adhesive | ||
Standards/Approvals TOYOTA Engineering Standard | ||
Model Number Tape RT8035 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- 3M RT8030 Acrylic Foam Tape RT8000 Series White Foam Tape 3 mm Thick
- 3M Tape RT8012 10mm Acrylic Foam Tape RT8000 Series Grey Foam Tape 1.2 mm Thick
- 3M 4941P VHB Tape 4941 Grey Foam Tape 1.1 mm Thick
- 3M 4936 VHB Tape 4936 Grey Foam Tape 600 μm Thick
- 3M Acrylic Foam Tape SF6812 Grey Foam Tape 1.2 mm Thick
- 3M RT8025 Acrylic Foam Tape RT8000 Series Grey Foam Tape 2.5 mm Thick
- 3M RT8016 Grey Foam Tape 1.6 mm Thick
- KIP 234-29 Beige Masking Tape 300mm x 25 m