LEDVANCE 4099854 Floodlight, 133 W White, 20000 lm, IP66, 240V
- RS Stock No.:
- 895-967
- Mfr. Part No.:
- 4099854306426
- Manufacturer:
- LEDVANCE
N
This image is representative of the product range
Subtotal (1 unit)*
SGD1,727.56
(exc. GST)
SGD1,883.04
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,727.56 |
*price indicative
- RS Stock No.:
- 895-967
- Mfr. Part No.:
- 4099854306426
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Floodlight | |
| Power | 133W | |
| Voltage | 240V | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Colour | White | |
| Mount Type | Surface | |
| Luminous Flux | 20000lm | |
| Colour Temperature | 4000K | |
| Colour Reference Code | RAL 9003 | |
| Lifespan | 100000h | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Series | 4099854 | |
| Standards/Approvals | UKCA | |
| Width | 58mm | |
| Height | 376mm | |
| Depth | 294mm | |
| Lamp Type | Halogen | |
| Hazardous Area Certification | No | |
| Sub Type | Light | |
| Diffuser Material | Tempered Glass | |
| Beam Angle | 100° | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Floodlight | ||
Power 133W | ||
Voltage 240V | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Colour White | ||
Mount Type Surface | ||
Luminous Flux 20000lm | ||
Colour Temperature 4000K | ||
Colour Reference Code RAL 9003 | ||
Lifespan 100000h | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Series 4099854 | ||
Standards/Approvals UKCA | ||
Width 58mm | ||
Height 376mm | ||
Depth 294mm | ||
Lamp Type Halogen | ||
Hazardous Area Certification No | ||
Sub Type Light | ||
Diffuser Material Tempered Glass | ||
Beam Angle 100° | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE floodlight is a robust outdoor lighting solution designed for versatility and energy efficiency, providing high luminosity and durability for various applications while ensuring optimal protection against environmental factors.
Highly efficient with luminous efficacy up to 150 lm/W
Robust design offering IP66 protection against dust and water
Breather membrane ensures Air exchange without compromising IP rating
Flexible, pre-installed cable enhances installation convenience
Long lifespan of 100,000 hours ensures reduced maintenance
Related links
- LEDVANCE 4099854 Floodlight 20000 lm 240V
- LEDVANCE 4099854 Floodlight 20000 lm 240V
- LEDVANCE 4099854 Floodlight 18600 lm 240V
- LEDVANCE FL Floodlight 20000 lm 240V
- LEDVANCE 4099854 Floodlight 18600 lm 240V
- LEDVANCE 4099854 Floodlight 9150 lm 240V
- LEDVANCE 4099854 Floodlight 1100 lm 240V
- LEDVANCE 4099854 Floodlight 2400 lm 240V
