LEDVANCE 4099854 Floodlight, 69 W White, 9150 lm, IP66, 240V
- RS Stock No.:
- 895-953
- Mfr. Part No.:
- 4099854306143
- Manufacturer:
- LEDVANCE
N
This image is representative of the product range
Subtotal (1 unit)*
SGD622.30
(exc. GST)
SGD678.31
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD622.30 |
*price indicative
- RS Stock No.:
- 895-953
- Mfr. Part No.:
- 4099854306143
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Floodlight | |
| Power | 69W | |
| Voltage | 240V | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Luminous Flux | 9150lm | |
| Colour | White | |
| Mount Type | Surface | |
| Colour Temperature | 3000K | |
| Lifespan | 100000h | |
| Minimum Operating Temperature | -30°C | |
| Colour Reference Code | RAL 9003 | |
| Maximum Operating Temperature | 50°C | |
| Series | 4099854 | |
| Standards/Approvals | UKCA | |
| Depth | 236mm | |
| Height | 236mm | |
| Width | 52mm | |
| Lamp Type | Halogen | |
| Sub Type | Light | |
| Hazardous Area Certification | No | |
| Beam Angle | 100° | |
| Lamp Supplied | Yes | |
| Diffuser Material | Tempered Glass | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Floodlight | ||
Power 69W | ||
Voltage 240V | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Luminous Flux 9150lm | ||
Colour White | ||
Mount Type Surface | ||
Colour Temperature 3000K | ||
Lifespan 100000h | ||
Minimum Operating Temperature -30°C | ||
Colour Reference Code RAL 9003 | ||
Maximum Operating Temperature 50°C | ||
Series 4099854 | ||
Standards/Approvals UKCA | ||
Depth 236mm | ||
Height 236mm | ||
Width 52mm | ||
Lamp Type Halogen | ||
Sub Type Light | ||
Hazardous Area Certification No | ||
Beam Angle 100° | ||
Lamp Supplied Yes | ||
Diffuser Material Tempered Glass | ||
- COO (Country of Origin):
- CN
The LEDVANCE floodlight offers efficient illumination with a robust design, specifically engineered for outdoor applications. Its versatility makes it an Ideal choice for replacing traditional halogen floodlights in various commercial and public environments.
Highly versatile with selectable lumen steps
Energy savings of up to 90% compared to halogen floodlights
IP66 protection rating for outdoor applications
Related links
- LEDVANCE 4099854 Floodlight 9150 lm 240V
- LEDVANCE 4099854 Floodlight 10000 lm 240V
- LEDVANCE 4099854 Floodlight 10000 lm 240V
- LEDVANCE FL Floodlight 9150 lm 240V
- LEDVANCE 4099854 Floodlight 20000 lm 240V
- LEDVANCE 4099854 Floodlight 1100 lm 240V
- LEDVANCE 4099854 Floodlight 6000 lm 240V
- LEDVANCE 4099854 Floodlight 18600 lm 240V
