LEDVANCE 4099854 Floodlight, 133 W White, 20000 lm, IP66, 240V
- RS Stock No.:
- 895-838
- Mfr. Part No.:
- 4099854306488
- Manufacturer:
- LEDVANCE
N
This image is representative of the product range
Subtotal (1 unit)*
SGD1,727.56
(exc. GST)
SGD1,883.04
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,727.56 |
*price indicative
- RS Stock No.:
- 895-838
- Mfr. Part No.:
- 4099854306488
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Floodlight | |
| Power | 133W | |
| Voltage | 240V | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Mount Type | Surface | |
| Colour | White | |
| Luminous Flux | 20000lm | |
| Colour Temperature | 6500K | |
| Colour Reference Code | RAL 9003 | |
| Minimum Operating Temperature | -30°C | |
| Lifespan | 100000h | |
| Series | 4099854 | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UKCA | |
| Width | 58mm | |
| Height | 376mm | |
| Depth | 294mm | |
| Lamp Type | Halogen | |
| Sub Type | Light | |
| Hazardous Area Certification | No | |
| Diffuser Material | Tempered Glass | |
| Lamp Supplied | Yes | |
| Beam Angle | 100° | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Floodlight | ||
Power 133W | ||
Voltage 240V | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Mount Type Surface | ||
Colour White | ||
Luminous Flux 20000lm | ||
Colour Temperature 6500K | ||
Colour Reference Code RAL 9003 | ||
Minimum Operating Temperature -30°C | ||
Lifespan 100000h | ||
Series 4099854 | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UKCA | ||
Width 58mm | ||
Height 376mm | ||
Depth 294mm | ||
Lamp Type Halogen | ||
Sub Type Light | ||
Hazardous Area Certification No | ||
Diffuser Material Tempered Glass | ||
Lamp Supplied Yes | ||
Beam Angle 100° | ||
- COO (Country of Origin):
- CN
The LEDVANCE floodlight is a robust outdoor lighting solution designed for effective illumination in various environments, optimising efficiency while ensuring durability.
High luminous efficacy of up to 150 lm/W
Flexible lighting with selectable lumen steps for versatility
IP66 rated for protection against dust and water
Integrated LED driver ensures energy efficiency
Life expectancy of up to 100,000 hours at L70/B50
Related links
- LEDVANCE 4099854 Floodlight 20000 lm 240V
- LEDVANCE 4099854 Floodlight 20000 lm 240V
- LEDVANCE 4099854 Floodlight 18600 lm 240V
- LEDVANCE 4099854 Floodlight 18600 lm 240V
- LEDVANCE 4099854 Floodlight 1100 lm 240V
- LEDVANCE 4099854 Floodlight 6000 lm 240V
- LEDVANCE 4099854 Floodlight 1200 lm 240V
- LEDVANCE 4099854 Floodlight 9150 lm 240V
