LEDVANCE 4099854 Floodlight, 41 W White, 6000 lm, IP66, 240V

N

This image is representative of the product range

Subtotal (1 unit)*

SGD276.17

(exc. GST)

SGD301.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD276.17

*price indicative

RS Stock No.:
895-949
Mfr. Part No.:
4099854305986
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Power

41W

Product Type

Floodlight

Voltage

240V

IP Rating

IP66

Housing Material

Aluminium

Luminous Flux

6000lm

Mount Type

Surface

Colour

White

Colour Temperature

4000K

Minimum Operating Temperature

-30°C

Colour Reference Code

RAL 9003

Lifespan

100000h

Series

4099854

Maximum Operating Temperature

50°C

Height

179mm

Depth

201mm

Width

43mm

Standards/Approvals

UKCA

Sub Type

Light

Hazardous Area Certification

No

Lamp Type

Halogen

Beam Angle

100°

Lamp Supplied

Yes

Diffuser Material

Tempered Glass

COO (Country of Origin):
CN
The LEDVANCE floodlight is a highly versatile outdoor lighting solution designed for various applications requiring robust illumination and energy savings.

Nominal wattage options of 41 W and 27 W for adaptable energy consumption

High luminous efficacy of 145 lm/W ensures optimal light output

IP66 protection class provides reliability for outdoor environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy