LEDVANCE 4099854 Floodlight, 133 W Black, 20000 lm, IP66, 240V
- RS Stock No.:
- 895-966
- Mfr. Part No.:
- 4099854306402
- Manufacturer:
- LEDVANCE
N
This image is representative of the product range
Subtotal (1 unit)*
SGD1,727.56
(exc. GST)
SGD1,883.04
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,727.56 |
*price indicative
- RS Stock No.:
- 895-966
- Mfr. Part No.:
- 4099854306402
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Power | 133W | |
| Product Type | Floodlight | |
| Voltage | 240V | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Luminous Flux | 20000lm | |
| Mount Type | Surface | |
| Colour | Black | |
| Colour Temperature | 4000K | |
| Lifespan | 100000h | |
| Colour Reference Code | RAL 9017 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Series | 4099854 | |
| Width | 58mm | |
| Height | 376mm | |
| Depth | 294mm | |
| Standards/Approvals | UKCA | |
| Sub Type | Light | |
| Hazardous Area Certification | No | |
| Lamp Type | Halogen | |
| Beam Angle | 100° | |
| Diffuser Material | Tempered Glass | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Power 133W | ||
Product Type Floodlight | ||
Voltage 240V | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Luminous Flux 20000lm | ||
Mount Type Surface | ||
Colour Black | ||
Colour Temperature 4000K | ||
Lifespan 100000h | ||
Colour Reference Code RAL 9017 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Series 4099854 | ||
Width 58mm | ||
Height 376mm | ||
Depth 294mm | ||
Standards/Approvals UKCA | ||
Sub Type Light | ||
Hazardous Area Certification No | ||
Lamp Type Halogen | ||
Beam Angle 100° | ||
Diffuser Material Tempered Glass | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE floodlight offers high-performance illumination, designed specifically for outdoor use, featuring an efficient LED lighting solution that optimises energy consumption while ensuring robustness and durability in demanding environments.
Lifespan of up to 100,000 hours, ensuring long-term reliability
High luminous efficacy of 150 lm/W for effective energy use
IP66 rated for excellent protection against dust and water
Versatile lumen steps provide adaptability to various needs
Robust aluminium housing and glass surface guarantee durability
Related links
- LEDVANCE 4099854 Floodlight 20000 lm 240V
- LEDVANCE FL Floodlight 20000 lm 240V
- LEDVANCE 4099854 Floodlight 20000 lm 240V
- LEDVANCE 4099854 Floodlight 18600 lm 240V
- LEDVANCE 4099854 Floodlight 18600 lm 240V
- LEDVANCE 4099854 Floodlight 1200 lm 240V
- LEDVANCE 4099854 Floodlight 15000 lm 240V
- LEDVANCE 4099854 Floodlight 6000 lm 240V
