LEDVANCE 4099854 Floodlight, 1200 W White Aluminium, 153000 lm, IP66, 330V
- RS Stock No.:
- 895-936
- Mfr. Part No.:
- 4099854682469
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
SGD10,801.52
(exc. GST)
SGD11,773.66
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD10,801.52 |
*price indicative
- RS Stock No.:
- 895-936
- Mfr. Part No.:
- 4099854682469
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Floodlight | |
| Power | 1200W | |
| Voltage | 330V | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Luminous Flux | 153000lm | |
| Colour | White Aluminium | |
| Mount Type | Surface | |
| Colour Temperature | 5700K | |
| Minimum Operating Temperature | -40°C | |
| Lifespan | 150000h | |
| Colour Reference Code | RAL 9006 | |
| Series | 4099854 | |
| Maximum Operating Temperature | 50°C | |
| Width | 660mm | |
| Standards/Approvals | UKCA | |
| Height | 171mm | |
| Depth | 622mm | |
| Sub Type | Light | |
| Hazardous Area Certification | No | |
| Lamp Supplied | Yes | |
| Beam Angle | 25° | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Floodlight | ||
Power 1200W | ||
Voltage 330V | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Luminous Flux 153000lm | ||
Colour White Aluminium | ||
Mount Type Surface | ||
Colour Temperature 5700K | ||
Minimum Operating Temperature -40°C | ||
Lifespan 150000h | ||
Colour Reference Code RAL 9006 | ||
Series 4099854 | ||
Maximum Operating Temperature 50°C | ||
Width 660mm | ||
Standards/Approvals UKCA | ||
Height 171mm | ||
Depth 622mm | ||
Sub Type Light | ||
Hazardous Area Certification No | ||
Lamp Supplied Yes | ||
Beam Angle 25° | ||
- COO (Country of Origin):
- CN
The LEDVANCE floodlight provides an exceptional lighting solution for various environments, designed to deliver high luminous output and enhanced visibility in outdoor applications.
Robust and weatherproof with an IP66 rating for harsh conditions
Medium angle beam ensuring even illumination across large areas
Lifespan of up to 150,000 hours for long-term performance
Selectable colour temperatures of 3000 K, 4000 K, and 5700 K
Impact resistant with IK08 ratings suitable for sports halls
Related links
- LEDVANCE 4099854 Floodlight 153700 lm 330V
- LEDVANCE 4099854 Floodlight 140500 lm 330V
- LEDVANCE 4099854 Floodlight 154800 lm 330V
- LEDVANCE 4099854 Floodlight 69300 lm 330V
- LEDVANCE 4099854 Floodlight 76400 lm 330V
- LEDVANCE 4099854 Floodlight 76000 lm 330V
- LEDVANCE 4099854 Floodlight 1200 lm 240V
- LEDVANCE 4099854 Floodlight 1100 lm 240V
