LEDVANCE 4099854 Floodlight, 600 W White Aluminium, 69300 lm, IP66, 330V
- RS Stock No.:
- 895-934
- Mfr. Part No.:
- 4099854682384
- Manufacturer:
- LEDVANCE
N
This image is representative of the product range
Subtotal (1 unit)*
SGD4,876.68
(exc. GST)
SGD5,315.58
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD4,876.68 |
*price indicative
- RS Stock No.:
- 895-934
- Mfr. Part No.:
- 4099854682384
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Power | 600W | |
| Product Type | Floodlight | |
| Voltage | 330V | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Colour | White Aluminium | |
| Luminous Flux | 69300lm | |
| Mount Type | Surface | |
| Colour Temperature | 5700K | |
| Colour Reference Code | RAL 9006 | |
| Minimum Operating Temperature | -40°C | |
| Lifespan | 150000h | |
| Maximum Operating Temperature | 50°C | |
| Series | 4099854 | |
| Standards/Approvals | UKCA | |
| Width | 250mm | |
| Height | 95mm | |
| Depth | 589mm | |
| Hazardous Area Certification | No | |
| Sub Type | Light | |
| Beam Angle | 120° | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Power 600W | ||
Product Type Floodlight | ||
Voltage 330V | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Colour White Aluminium | ||
Luminous Flux 69300lm | ||
Mount Type Surface | ||
Colour Temperature 5700K | ||
Colour Reference Code RAL 9006 | ||
Minimum Operating Temperature -40°C | ||
Lifespan 150000h | ||
Maximum Operating Temperature 50°C | ||
Series 4099854 | ||
Standards/Approvals UKCA | ||
Width 250mm | ||
Height 95mm | ||
Depth 589mm | ||
Hazardous Area Certification No | ||
Sub Type Light | ||
Beam Angle 120° | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE product is a robust floodlight designed to provide optimal illumination over large areas, making it Ideal for diverse environmental conditions and applications.
Operates efficiently in extreme temperatures ranging from -40 °C to +50 °C
IP66 rating ensures superior weatherproofing against harsh environments
Offers an impressive luminous efficacy of 114 lm/W for energy efficiency
Flexible mounting options allow installation overhead, on poles, or walls
Comes with a safety rope for standard fall protection
Related links
- LEDVANCE 4099854 Floodlight 76400 lm 330V
- LEDVANCE 4099854 Floodlight 76000 lm 330V
- LEDVANCE 4099854 Floodlight 153700 lm 330V
- LEDVANCE 4099854 Floodlight 153000 lm 330V
- LEDVANCE 4099854 Floodlight 154800 lm 330V
- LEDVANCE 4099854 Floodlight 140500 lm 330V
- LEDVANCE 4099854 Floodlight 1100 lm 240V
- LEDVANCE 4099854 Floodlight 6000 lm 240V
