LEDVANCE 4099854 Floodlight, 600 W White Aluminium, 76400 lm, IP66, 330V

N

Subtotal (1 unit)*

SGD4,876.68

(exc. GST)

SGD5,315.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD4,876.68

*price indicative

RS Stock No.:
895-933
Mfr. Part No.:
4099854682353
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Power

600W

Product Type

Floodlight

Voltage

330V

IP Rating

IP66

Housing Material

Aluminium

Colour

White Aluminium

Mount Type

Surface

Luminous Flux

76400lm

Colour Temperature

5700K

Colour Reference Code

RAL 9006

Minimum Operating Temperature

-40°C

Lifespan

150000h

Series

4099854

Maximum Operating Temperature

50°C

Standards/Approvals

UKCA

Width

250mm

Depth

589mm

Height

95mm

Hazardous Area Certification

No

Sub Type

Light

Lamp Supplied

Yes

Beam Angle

45°

COO (Country of Origin):
CN
The LEDVANCE high-performance luminaire is engineered for exceptional outdoor lighting, delivering reliability and high luminous output suitable for diverse environments and applications.

Designed for extreme temperatures from -40 °C to +50 °C

Rated IP66 and IK08 for robust weatherproof and impact protection

Produces high luminous output up to 270,000 lumens with efficiency up to 160 lm/W

Includes a safety rope for standard fall protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy