LEDVANCE 4099854 Floodlight, 1200 W White Aluminium, 140500 lm, IP66, 330V
- RS Stock No.:
- 895-809
- Mfr. Part No.:
- 4099854682520
- Manufacturer:
- LEDVANCE
N
This image is representative of the product range
Subtotal (1 unit)*
SGD10,801.52
(exc. GST)
SGD11,773.66
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD10,801.52 |
*price indicative
- RS Stock No.:
- 895-809
- Mfr. Part No.:
- 4099854682520
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Floodlight | |
| Power | 1200W | |
| Voltage | 330V | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Mount Type | Surface | |
| Colour | White Aluminium | |
| Luminous Flux | 140500lm | |
| Colour Temperature | 5700K | |
| Minimum Operating Temperature | -40°C | |
| Lifespan | 150000h | |
| Colour Reference Code | RAL 9006 | |
| Maximum Operating Temperature | 50°C | |
| Series | 4099854 | |
| Height | 171mm | |
| Standards/Approvals | UKCA | |
| Depth | 622mm | |
| Width | 660mm | |
| Sub Type | Light | |
| Hazardous Area Certification | No | |
| Beam Angle | 120° | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Floodlight | ||
Power 1200W | ||
Voltage 330V | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Mount Type Surface | ||
Colour White Aluminium | ||
Luminous Flux 140500lm | ||
Colour Temperature 5700K | ||
Minimum Operating Temperature -40°C | ||
Lifespan 150000h | ||
Colour Reference Code RAL 9006 | ||
Maximum Operating Temperature 50°C | ||
Series 4099854 | ||
Height 171mm | ||
Standards/Approvals UKCA | ||
Depth 622mm | ||
Width 660mm | ||
Sub Type Light | ||
Hazardous Area Certification No | ||
Beam Angle 120° | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE floodlight provides optimal illumination for large areas with its high luminous output, Ideal for various outdoor applications.
Luminous flux of 108000 lm delivers superior lighting efficiency
Capable of withstanding extreme temperatures from -40 °C to +50 °C
Robust IP66 / IK08 rating ensures durability in harsh environments
Achieves a long lifespan of up to 150000 hours with effective thermal management
Modular design allows flexible mounting options and easy installation
Related links
- LEDVANCE 4099854 Floodlight 153700 lm 330V
- LEDVANCE 4099854 Floodlight 153000 lm 330V
- LEDVANCE 4099854 Floodlight 154800 lm 330V
- LEDVANCE 4099854 Floodlight 69300 lm 330V
- LEDVANCE 4099854 Floodlight 76400 lm 330V
- LEDVANCE 4099854 Floodlight 76000 lm 330V
- LEDVANCE 4099854 Floodlight 1200 lm 240V
- LEDVANCE 4099854 Floodlight 1200 lm 240V
