LEDVANCE 4099854 Floodlight, 8 W White, 1200 lm, IP66, 240V

N

This image is representative of the product range

Subtotal (1 unit)*

SGD122.32

(exc. GST)

SGD133.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD122.32

*price indicative

RS Stock No.:
895-939
Mfr. Part No.:
4099854305764
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Power

8W

Product Type

Floodlight

Voltage

240V

IP Rating

IP66

Housing Material

Aluminium

Mount Type

Surface

Colour

White

Luminous Flux

1200lm

Colour Temperature

6500K

Colour Reference Code

RAL 9003

Minimum Operating Temperature

-30°C

Lifespan

100000h

Series

4099854

Maximum Operating Temperature

50°C

Depth

136mm

Width

36mm

Standards/Approvals

UKCA

Height

127mm

Hazardous Area Certification

No

Sub Type

Light

Lamp Type

Halogen

Diffuser Material

Tempered Glass

Lamp Supplied

Yes

Beam Angle

100°

COO (Country of Origin):
CN
The LEDVANCE floodlight offers robust outdoor lighting designed for versatile applications and exceptional efficiency, Ideal for environments requiring high performance and durability.

Energy savings of up to 90% compared to traditional halogen floodlights

Effective luminaire design with a luminous efficacy of 145 lm/W

Constructed with a breather membrane for enhanced Air exchange without compromising IP66 protection

Available in two nominal wattages: 8 W and 6 W

Equipped with a cable length of 1000 mm for versatile installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy