TUK Limited Black ABS Faceplate
- RS Stock No.:
- 754-301
- Mfr. Part No.:
- KPR0.5Bk
- Manufacturer:
- TUK Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD0.66
(exc. GST)
SGD0.72
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD0.66 |
| 10 - 24 | SGD0.59 |
| 25 + | SGD0.56 |
*price indicative
- RS Stock No.:
- 754-301
- Mfr. Part No.:
- KPR0.5Bk
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Faceplate | |
| Colour | Black | |
| Material | ABS | |
| Width | 12.5mm | |
| Mount Type | Snap-in | |
| Depth | 13mm | |
| Finish | High Gloss | |
| Height | 50mm | |
| Series | KPR | |
| For Use With | Keystone Jacks | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Faceplate | ||
Colour Black | ||
Material ABS | ||
Width 12.5mm | ||
Mount Type Snap-in | ||
Depth 13mm | ||
Finish High Gloss | ||
Height 50mm | ||
Series KPR | ||
For Use With Keystone Jacks | ||
- COO (Country of Origin):
- CN
The TUK Limited Faceplates are designed for compatibility with a wide range of voice and data modules commonly used in the UK market. These faceplates are manufactured from flame-retardant and UV-stable ABS, ensuring durability and safety in various environments.
Manufactured from flame-retardant and UV-stable ABS material
Available in black and white with high-gloss finishes
Supplied with fixing screws for easy installation
Related links
- TUK Limited Black 2 Gang ABS Faceplate
- TUK Limited Black 2 Gang Faceplate ABS Faceplate
- TUK Limited Black 1 Gang ABS Faceplate
- TUK Limited Black Faceplate ABS Faceplate
- TUK Limited Black Blank Plate ABS Faceplate
- TUK Limited Black 1 Gang Faceplate ABS Faceplate
- TUK Limited Black, White 1 Gang Faceplate ABS Faceplate
- TUK Limited White ABS Faceplate
