TUK Limited Black 2 Gang Faceplate ABS Faceplate

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

SGD1.77

(exc. GST)

SGD1.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9SGD1.77-
10 - 24SGD1.637%
25 +SGD1.4617%

*price indicative

RS Stock No.:
754-305
Mfr. Part No.:
KPL4Bk
Manufacturer:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

Faceplate

Number of Gangs

2

Plate Type

Faceplate

Colour

Black

Material

ABS

Width

146mm

Depth

9.5mm

Finish

High Gloss

Screwed/Screwless

Screwed

Height

86mm

Series

KPL

COO (Country of Origin):
CN
The TUK Limited Faceplates are designed for compatibility with a wide range of voice and data modules commonly used in the UK market. These faceplates are manufactured from flame-retardant and UV-stable ABS, ensuring durability and safety in various environments.

Manufactured from flame-retardant and UV-stable ABS material

Available in black and white with high-gloss finishes

Supplied with fixing screws for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy