TUK Limited Black Blank Plate ABS Faceplate
- RS Stock No.:
- 754-180
- Mfr. Part No.:
- KPR1-6Bk
- Manufacturer:
- TUK Limited
Get a bulk buy discount
Add 10 more to save SGD0.70
View bulk pricing optionsSubtotal (1 unit)*
SGD0.66
(exc. GST)
SGD0.72
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD0.66 | - |
| 10 - 24 | SGD0.59 | SGD0.70 |
| 25 + | SGD0.56 | SGD2.50 |
*price indicative
- RS Stock No.:
- 754-180
- Mfr. Part No.:
- KPR1-6Bk
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Faceplate | |
| Plate Type | Blank Plate | |
| Colour | Black | |
| Material | ABS | |
| Width | 25mm | |
| Mount Type | Snap-in | |
| Height | 38mm | |
| For Use With | 6C Faceplate Frames | |
| Series | KPR1 | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Faceplate | ||
Plate Type Blank Plate | ||
Colour Black | ||
Material ABS | ||
Width 25mm | ||
Mount Type Snap-in | ||
Height 38mm | ||
For Use With 6C Faceplate Frames | ||
Series KPR1 | ||
- COO (Country of Origin):
- TW
The TUK Limited Single Gang Shuttered Keystone Faceplates is manufactured in high gloss finish in white and includes 1, 2 and 4 port configurations.
Suitable for most keystones enables a wide range of connectivity to be used in single gang outlets
Flame retardant
UV stable
Related links
- TUK Limited Black Blank Plate ABS Faceplate
- TUK Limited White Blank Plate ABS Faceplate
- TUK Limited White Faceplate ABS Faceplate
- TUK Limited Black Blank Polycarbonate Blanking Panel
- TUK Limited Black ABS Faceplate
- TUK Limited Black 1 Gang Faceplate ABS Faceplate
- TUK Limited Black, White 1 Gang Faceplate ABS Faceplate
- TUK Limited Black 1 Gang ABS Faceplate
