TUK Limited Black Blank Polycarbonate Blanking Panel
- RS Stock No.:
- 754-245
- Mfr. Part No.:
- KAPmkpk
- Manufacturer:
- TUK Limited
Get a bulk buy discount
Add 10 more to save SGD1.00
View bulk pricing optionsSubtotal (1 unit)*
SGD1.30
(exc. GST)
SGD1.42
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD1.30 | - |
| 10 - 24 | SGD1.20 | SGD1.00 |
| 25 + | SGD1.07 | SGD5.75 |
*price indicative
- RS Stock No.:
- 754-245
- Mfr. Part No.:
- KAPmkpk
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Blanking Panel | |
| Plate Type | Blank | |
| Colour | Black | |
| Material | Polycarbonate | |
| Width | 19mm | |
| Mount Type | Panel Mount | |
| Depth | 35mm | |
| Finish | Flush | |
| Screwed/Screwless | Screwed | |
| Standards/Approvals | UL94V | |
| Height | 11mm | |
| Series | KAP | |
| For Use With | US Style Panels | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Blanking Panel | ||
Plate Type Blank | ||
Colour Black | ||
Material Polycarbonate | ||
Width 19mm | ||
Mount Type Panel Mount | ||
Depth 35mm | ||
Finish Flush | ||
Screwed/Screwless Screwed | ||
Standards/Approvals UL94V | ||
Height 11mm | ||
Series KAP | ||
For Use With US Style Panels | ||
- COO (Country of Origin):
- CN
The TUK Limited Anti-Snag arc-latch feedthrough plug for Cat 6 or Cat 6A shielded cable combines two innovations in the same item.
Compliant with Category 6 and 6A patch cord standard
Snag less arc latch design avoids tangling and breakage of latch
Related links
- TUK Limited Black Blank Plate ABS Faceplate
- TUK Limited Black ABS Blanking Panel 482.6 mm
- TUK Limited Black ABS Blanking Panel 482.6 mm
- TUK Limited Black Mild Steel Blanking Panel, 1 U 254mm
- TUK Limited Black ABS Faceplate
- TUK Limited Black 1 Gang ABS Faceplate
- TUK Limited Black 1 Gang Faceplate ABS Faceplate
- TUK Limited Black, White 1 Gang Faceplate ABS Faceplate
