TUK Limited Black 1 Gang ABS Faceplate
- RS Stock No.:
- 754-160
- Mfr. Part No.:
- XBRbk
- Manufacturer:
- TUK Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD5.23
(exc. GST)
SGD5.70
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD5.23 |
| 10 - 24 | SGD4.80 |
| 25 + | SGD4.34 |
*price indicative
- RS Stock No.:
- 754-160
- Mfr. Part No.:
- XBRbk
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Number of Gangs | 1 | |
| Product Type | Faceplate | |
| Colour | Black | |
| Material | ABS | |
| Width | 55mm | |
| Mount Type | Snap-in | |
| Depth | 13mm | |
| Screwed/Screwless | Screwless | |
| Height | 55mm | |
| Series | XBR | |
| For Use With | Single Gang or Twin Gang Faceplates | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Number of Gangs 1 | ||
Product Type Faceplate | ||
Colour Black | ||
Material ABS | ||
Width 55mm | ||
Mount Type Snap-in | ||
Depth 13mm | ||
Screwed/Screwless Screwless | ||
Height 55mm | ||
Series XBR | ||
For Use With Single Gang or Twin Gang Faceplates | ||
- COO (Country of Origin):
- CN
The TUK Limited Brush Modules easy convert standard Euro faceplates into popular brush faceplates, providing a tidy exit for cables exiting a wall or trucking.
Suitable for installers or faceplate manufacturers
Snap easily into place
Suitable for 50x50mm or 50x100mm openings in Euro single gang (86x86mm) or twin gang (86x146mm) faceplates
Related links
- TUK Limited Black 1 Gang ABS Faceplate
- TUK Limited Black 1 Gang Faceplate ABS Faceplate
- TUK Limited Black, White 1 Gang Faceplate ABS Faceplate
- TUK Limited Black 2 Gang ABS Faceplate
- TUK Limited Black 2 Gang Faceplate ABS Faceplate
- TUK Limited White 1 Gang ABS Faceplate
- TUK Limited White 2 Gang ABS Faceplate
- TUK Limited Black ABS Faceplate
