TUK Limited White ABS Faceplate
- RS Stock No.:
- 754-181
- Mfr. Part No.:
- KPR0.5jewh
- Manufacturer:
- TUK Limited
Get a bulk buy discount
Add 10 more to save SGD0.40
View bulk pricing optionsSubtotal (1 unit)*
SGD0.57
(exc. GST)
SGD0.62
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD0.57 | - |
| 10 - 24 | SGD0.53 | SGD0.40 |
| 25 + | SGD0.46 | SGD2.75 |
*price indicative
- RS Stock No.:
- 754-181
- Mfr. Part No.:
- KPR0.5jewh
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Faceplate | |
| Colour | White | |
| Material | ABS | |
| Width | 12.7mm | |
| Mount Type | Snap-in | |
| Depth | 12.5mm | |
| Finish | High Gloss | |
| Screwed/Screwless | Screwed | |
| Height | 50.3mm | |
| Series | KPR | |
| For Use With | Keystone Jacks | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Faceplate | ||
Colour White | ||
Material ABS | ||
Width 12.7mm | ||
Mount Type Snap-in | ||
Depth 12.5mm | ||
Finish High Gloss | ||
Screwed/Screwless Screwed | ||
Height 50.3mm | ||
Series KPR | ||
For Use With Keystone Jacks | ||
- COO (Country of Origin):
- TW
The TUK Limited Single Gang Shuttered Keystone Faceplates is manufactured in high gloss finish in white and includes 1, 2 and 4 port configurations.
Suitable for most keystones enables a wide range of connectivity to be used in single gang outlets
Flame retardant
UV stable
Related links
- TUK Limited White ABS Faceplate
- TUK Limited White ABS Faceplate & Mounting Plate
- TUK Limited White Faceplate ABS Faceplate
- TUK Limited White ABS, Polyamide Faceplate & Mounting Plate
- TUK Limited White 2 Gang ABS Faceplate
- TUK Limited White Blank Plate ABS Faceplate
- TUK Limited White 1 Gang Faceplate ABS Faceplate
- TUK Limited White 2 Gang Faceplate ABS Faceplate
