RS PRO Cat6 Ethernet Cable RJ45 Male Male to RJ45 Male Male, 150 mm, Blue, UTP PVC

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD2.58

(exc. GST)

SGD2.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD2.58
10 - 24SGD2.17
25 - 99SGD1.61
100 - 499SGD1.42
500 +SGD1.01

*price indicative

RS Stock No.:
834-529
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Series

RS PRO

Cable Length

150mm

LAN Category

Cat6

Shield Type

UTP

Connector Gender A

Male

Connector Type A

RJ45 Male

Connector Type B

RJ45 Male

Connector Gender B

Male

Jacket Material

Polyvinyl Chloride

Jacket Colour

Blue

Standards/Approvals

UKCA

COO (Country of Origin):
CN
The RS PRO Cat6 Cable is a high-performance standard cable designed for Gigabit Ethernet and compatible network protocols, offering improved resistance to crosstalk and system noise compared to earlier cable standards.

Supports performance up to 250 MHz

Constructed with 100% copper for enhanced signal quality

Features moulded connectors for improved durability

Flexibly available in various lengths from 15cm to 30m

Outer sheath MADE of robust PVC in a blue colour

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy