RS PRO Cat6 Ethernet Cable RJ45 Male Male to RJ45 Male Male, 150 mm, Grey, UTP PVC
- RS Stock No.:
- 834-531
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD2.58
(exc. GST)
SGD2.81
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD2.58 |
| 10 - 24 | SGD2.17 |
| 25 - 99 | SGD1.61 |
| 100 - 499 | SGD1.42 |
| 500 + | SGD1.01 |
*price indicative
- RS Stock No.:
- 834-531
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 150mm | |
| LAN Category | Cat6 | |
| Shield Type | UTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 Male | |
| Connector Type B | RJ45 Male | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 150mm | ||
LAN Category Cat6 | ||
Shield Type UTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 Male | ||
Connector Type B RJ45 Male | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The RS PRO Cat 6 UTP PVC cable is designed to support Gigabit Ethernet and other network protocols, ensuring compatibility with previous standards while delivering excellent performance.
Full copper construction for enhanced conductivity
Moulded connectors provide durability and reliability
Crosstalk and system noise reduction ensure optimal data transmission
Performance rated up to 250 MHz for high-speed networking
Available in various lengths for versatile installation options
Related links
- RS PRO Cat6 Ethernet Cable RJ45 Male Male to RJ45 Male Male Green, UTP PVC
- RS PRO Cat6 Ethernet Cable RJ45 Male Male to RJ45 Male Male Blue, UTP PVC
- RS PRO Cat6 Ethernet Cable RJ45 Male Male to RJ45 Male Male Red, UTP PVC
- RS PRO Cat6 Ethernet Cable RJ45 Male Male to RJ45 Male Male White, UTP PVC
- RS PRO Cat6 Ethernet Cable RJ45 Male Male to RJ45 Male Male Black, UTP PVC
- RS PRO Cat6 Ethernet Cable RJ45 Male Male to RJ45 Male Male Yellow, UTP PVC
- RS PRO Cat5e Ethernet Cable Grey RJ45 Male to Male RJ45 Male Male, UTP PVC
- RS PRO Cat6 Ethernet Cable UTP PVC

