RS PRO Cat6 Ethernet Cable RJ45 Male Male to RJ45 Male Male, 150 mm, Black, UTP PVC
- RS Stock No.:
- 834-509
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD2.58
(exc. GST)
SGD2.81
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD2.58 |
| 10 - 24 | SGD2.17 |
| 25 - 99 | SGD1.61 |
| 100 - 499 | SGD1.42 |
| 500 + | SGD1.01 |
*price indicative
- RS Stock No.:
- 834-509
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 150mm | |
| LAN Category | Cat6 | |
| Shield Type | UTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 Male | |
| Connector Type B | RJ45 Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 150mm | ||
LAN Category Cat6 | ||
Shield Type UTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 Male | ||
Connector Type B RJ45 Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The RS PRO Category 6 cable is designed for reliable Gigabit Ethernet connectivity, ensuring high performance in various networking applications. It features rigorous specifications that enhance crosstalk resistance and overall signal integrity.
Full copper construction ensures superior conductivity and durability
Offers performance up to 250 MHz for efficient data transmission
Moulded connectors provide added durability and strain relief
Available in multiple lengths from 15cm to 30m for versatile installations
Complies with industry standards like ANSI/TIA-568-C.2 and ISO/IEC 11801
Related links
- RS PRO Cat6 Ethernet Cable RJ45 Male Male to RJ45 Male Male Green, UTP PVC
- RS PRO Cat6 Ethernet Cable RJ45 Male Male to RJ45 Male Male Blue, UTP PVC
- RS PRO Cat6 Ethernet Cable RJ45 Male Male to RJ45 Male Male Red, UTP PVC
- RS PRO Cat6 Ethernet Cable RJ45 Male Male to RJ45 Male Male White, UTP PVC
- RS PRO Cat6 Ethernet Cable RJ45 Male Male to RJ45 Male Male Yellow, UTP PVC
- RS PRO Cat6 Ethernet Cable RJ45 Male Male to RJ45 Male Male Grey, UTP PVC
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat5e Ethernet Cable Black RJ45 Male to Male RJ45 Male Male, UTP PVC

