RS PRO Cat6 Ethernet Cable RJ45 Male Male to RJ45 Male Male, 150 mm, Yellow, UTP PVC
- RS Stock No.:
- 834-534
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD2.58
(exc. GST)
SGD2.81
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | SGD2.58 |
| 10 - 24 | SGD2.17 |
| 25 - 99 | SGD1.61 |
| 100 - 499 | SGD1.42 |
| 500 + | SGD1.01 |
*price indicative
- RS Stock No.:
- 834-534
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Series | RS PRO | |
| Cable Length | 150mm | |
| LAN Category | Cat6 | |
| Shield Type | UTP | |
| Connector Type A | RJ45 Male | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 Male | |
| Connector Gender B | Male | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Series RS PRO | ||
Cable Length 150mm | ||
LAN Category Cat6 | ||
Shield Type UTP | ||
Connector Type A RJ45 Male | ||
Connector Gender A Male | ||
Connector Type B RJ45 Male | ||
Connector Gender B Male | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The RS PRO Category 6 cable is designed to deliver reliable connectivity for Gigabit Ethernet and network protocols, ensuring backwards compatibility with Category 5 and 3 standards.
Enhanced specifications for reduced crosstalk and noise
Supports performance up to 250 MHz for optimal transmission
Constructed with full copper for improved signal quality
Moulded connectors ensure durability and easy installation
Available in a vibrant yellow outer sheath for easy identification
Related links
- RS PRO Cat6 Ethernet Cable RJ45 Male Male to RJ45 Male Male Green, UTP PVC
- RS PRO Cat6 Ethernet Cable RJ45 Male Male to RJ45 Male Male Blue, UTP PVC
- RS PRO Cat6 Ethernet Cable RJ45 Male Male to RJ45 Male Male Red, UTP PVC
- RS PRO Cat6 Ethernet Cable RJ45 Male Male to RJ45 Male Male White, UTP PVC
- RS PRO Cat6 Ethernet Cable RJ45 Male Male to RJ45 Male Male Black, UTP PVC
- RS PRO Cat6 Ethernet Cable RJ45 Male Male to RJ45 Male Male Grey, UTP PVC
- RS PRO Cat5e Ethernet Cable Yellow RJ45 Male to Male RJ45 Male Male, UTP PVC
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Yellow, S/FTP Low Smoke Zero Halogen
