RS PRO Cat5e Ethernet Cable, 150 mm, Blue RJ45 Male to Male RJ45 Male Male, UTP PVC
- RS Stock No.:
- 834-503
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD1.98
(exc. GST)
SGD2.16
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD1.98 |
| 10 - 24 | SGD1.66 |
| 25 - 99 | SGD1.23 |
| 100 - 499 | SGD1.08 |
| 500 + | SGD0.77 |
*price indicative
- RS Stock No.:
- 834-503
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 150mm | |
| LAN Category | Cat5e | |
| Shield Type | UTP | |
| Connector Type A | RJ45 Male | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 Male | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Jacket Material | PVC | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 150mm | ||
LAN Category Cat5e | ||
Shield Type UTP | ||
Connector Type A RJ45 Male | ||
Connector Gender A Male | ||
Connector Type B RJ45 Male | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Jacket Material PVC | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The RS PRO networking cable offers reliable performance with full copper conductors, specifically designed for CAT5e applications. Ideal for stable and fast connectivity in various environments, it ensures minimal signal loss over distances.
Runs at speeds up to 10/100 Mbps for efficient data transfer
Constructed from 26 AWG 100% full copper for optimal conductivity
Features PVC jacket providing durability and protection
Related links
- RS PRO Cat5e Ethernet Cable Grey RJ45 Male to Male RJ45 Male Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Black RJ45 Male to Male RJ45 Male Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Green RJ45 Male to Male RJ45 Male Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Yellow RJ45 Male to Male RJ45 Male Male, UTP PVC
- RS PRO Cat5e Ethernet Cable White RJ45 Male to Male RJ45 Male Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Red RJ45 Male to Male RJ45 Male Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Blue RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Blue RJ45 Male to RJ45 Male, UTP PVC

