RS PRO Cat5e Ethernet Cable, 150 mm, Green RJ45 Male to Male RJ45 Male Male, UTP PVC
- RS Stock No.:
- 834-504
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 16%
View bulk pricing optionsSubtotal (1 unit)*
SGD1.98
(exc. GST)
SGD2.16
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD1.98 | - |
| 10 - 24 | SGD1.66 | 16% |
| 25 - 99 | SGD1.23 | 37% |
| 100 - 499 | SGD1.08 | 45% |
| 500 + | SGD0.77 | 61% |
*price indicative
- RS Stock No.:
- 834-504
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Series | RS PRO | |
| LAN Category | Cat5e | |
| Cable Length | 150mm | |
| Shield Type | UTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 Male | |
| Connector Type B | RJ45 Male | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Series RS PRO | ||
LAN Category Cat5e | ||
Cable Length 150mm | ||
Shield Type UTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 Male | ||
Connector Type B RJ45 Male | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The RS PRO networking cable is designed to deliver reliable data transmission at speeds of up to 10/100 Mbps, thanks to its 100% full copper construction and gold-plated connectors that help resist corrosion.
Constructed with 26AWG full copper conductors for optimal performance
Features a PVC jacket, ensuring durability and flexibility
Equipped with RJ45 connectors, known for their secure connections
Complies with TIA/EIA-568B wiring standards for compatibility
Related links
- RS PRO Cat5e Ethernet Cable Black RJ45 Male to Male RJ45 Male Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Yellow RJ45 Male to Male RJ45 Male Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Grey RJ45 Male to Male RJ45 Male Male, UTP PVC
- RS PRO Cat5e Ethernet Cable White RJ45 Male to Male RJ45 Male Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Red RJ45 Male to Male RJ45 Male Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Blue RJ45 Male to Male RJ45 Male Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Green RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Green RJ45 Male to RJ45 Male, UTP PVC

