RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 20 m, Red, S/FTP PVC
- RS Stock No.:
- 778-479
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD38.20
(exc. GST)
SGD41.64
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD38.20 |
| 10 + | SGD35.14 |
*price indicative
- RS Stock No.:
- 778-479
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Series | RS PRO | |
| Cable Length | 20m | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Red | |
| Standards/Approvals | EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Series RS PRO | ||
Cable Length 20m | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Red | ||
Standards/Approvals EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | ||
- COO (Country of Origin):
- VN
RS PRO 20 m Ethernet Cable Male RJ45
The RS PRO 20 m Ethernet Cable is designed for high-speed data transmission and reliable network connectivity. With male RJ45 connectors on both ends, this cable is Ideal for connecting devices within a network infrastructure. Its robust construction ensures durability and consistent performance.
Features and Benefits
Cable Length: 20 m: Provides ample reach for various networking setups.
Connector Type: RJ45: Ensures compatibility with standard network devices.
Connector Gender: Male to Male: Facilitates straightforward connections between devices.
Jacket Material: Polyvinyl Chloride: Offers flexibility and protection against wear and tear.
Jacket Colour: Red: Allows for easy identification and cable management.
Shield Type: S/FTP: Provides superior protection against electromagnetic interference.
Standards Compliance: Meets EIA/TIA 568 and other key standards: Ensures reliable performance and compatibility.
Connector Type: RJ45: Ensures compatibility with standard network devices.
Connector Gender: Male to Male: Facilitates straightforward connections between devices.
Jacket Material: Polyvinyl Chloride: Offers flexibility and protection against wear and tear.
Jacket Colour: Red: Allows for easy identification and cable management.
Shield Type: S/FTP: Provides superior protection against electromagnetic interference.
Standards Compliance: Meets EIA/TIA 568 and other key standards: Ensures reliable performance and compatibility.
Applications
Data centres
Office networking
Home networking
Industrial automation
Office networking
Home networking
Industrial automation
Additional Information
Complies with RoHS standards ensuring environmentally friendly materials.
Suitable for use in structured cabling systems as per EN 50173-2:2018 and ISO/IEC 11801 standards.
Suitable for use in structured cabling systems as per EN 50173-2:2018 and ISO/IEC 11801 standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP PVC
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Green, S/FTP PVC

