RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 5 m, Red, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 778-497
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
SGD11.96
(exc. GST)
SGD13.04
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD11.96 | - |
| 10 - 24 | SGD11.01 | 7% |
| 25 + | SGD9.62 | 19% |
*price indicative
- RS Stock No.:
- 778-497
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Series | RS PRO | |
| Cable Length | 5m | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Red | |
| Standards/Approvals | EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Series RS PRO | ||
Cable Length 5m | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Red | ||
Standards/Approvals EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | ||
- COO (Country of Origin):
- VN
RS PRO 5 m Ethernet Cable, RJ45 Male to Male
The RS PRO 5 m Ethernet Cable is designed for high-performance network connectivity. Featuring RJ45 male connectors on both ends, this cable ensures reliable data transmission and is Ideal for use in environments where low smoke emissions are crucial. The red jacket allows for easy identification in complex cabling setups.
Features and Benefits
Cable Length: 5 m for flexible installation and connectivity over longer distances
Connector Type: RJ45 male to male for secure and standardised network connections
Jacket Material: Low Smoke Zero Halogen for enhanced safety in case of fire
Shield Type: S/FTP for superior protection against electromagnetic interference
Jacket Colour: Red for easy identification and organisation
Connector Type: RJ45 male to male for secure and standardised network connections
Jacket Material: Low Smoke Zero Halogen for enhanced safety in case of fire
Shield Type: S/FTP for superior protection against electromagnetic interference
Jacket Colour: Red for easy identification and organisation
Applications
Data centres
Telecommunications
Office networking
Industrial automation
Telecommunications
Office networking
Industrial automation
Additional Information
Complies with EIA/TIA 568 and ISO/IEC 11801 standards
RoHS compliant for environmental safety
Suitable for use in structured cabling systems
RoHS compliant for environmental safety
Suitable for use in structured cabling systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Red, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Green, S/FTP Low Smoke Zero Halogen

