RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 20 m, Red, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 778-520
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD40.95
(exc. GST)
SGD44.64
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD40.95 |
| 10 + | SGD37.68 |
*price indicative
- RS Stock No.:
- 778-520
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 20m | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Red | |
| Standards/Approvals | EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 20m | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Red | ||
Standards/Approvals EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | ||
- COO (Country of Origin):
- VN
RS PRO 20 m Ethernet Cable, RJ45 Male to Male
This RS PRO Ethernet Cable is designed for high-performance data transmission and is Ideal for network installations requiring a reliable connection. With a length of 20 meters, it is suitable for connecting devices over longer distances while maintaining signal integrity. The cable features RJ45 connectors on both ends, ensuring compatibility with a wide range of networking equipment.
Features and Benefits
Cable Length: 20 meters for extended reach in network setups
Connector Type: RJ45 Male to Male for easy connectivity
Jacket Material: Low Smoke Zero Halogen for enhanced safety in case of fire
Jacket Colour: Red for easy identification and organisation
Shield Type: S/FTP for superior protection against electromagnetic interference
Standards Compliance: Meets EIA/TIA 568 and other international standards for quality assurance
Connector Type: RJ45 Male to Male for easy connectivity
Jacket Material: Low Smoke Zero Halogen for enhanced safety in case of fire
Jacket Colour: Red for easy identification and organisation
Shield Type: S/FTP for superior protection against electromagnetic interference
Standards Compliance: Meets EIA/TIA 568 and other international standards for quality assurance
Applications
Data centres
Office networks
Home networking
Industrial automation
Telecommunications
Office networks
Home networking
Industrial automation
Telecommunications
Additional Information
Complies with RoHS standards for environmental safety
Suitable for use in environments requiring low smoke emissions
Compatible with a variety of networking devices and systems
Suitable for use in environments requiring low smoke emissions
Compatible with a variety of networking devices and systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Green, S/FTP Low Smoke Zero Halogen

