RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 20 m, White, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 778-522
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save SGD32.70
View bulk pricing optionsSubtotal (1 unit)*
SGD40.95
(exc. GST)
SGD44.64
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD40.95 | - |
| 10 + | SGD37.68 | SGD32.70 |
*price indicative
- RS Stock No.:
- 778-522
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 20m | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | White | |
| Standards/Approvals | EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 20m | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour White | ||
Standards/Approvals EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | ||
- COO (Country of Origin):
- VN
RS PRO 20 m Ethernet Cable, Low Smoke Zero Halogen
The RS PRO 20 m Ethernet Cable is designed for high-performance data transmission in demanding environments. With a low smoke zero halogen jacket, it ensures safety and reliability, making it Ideal for use in public spaces and sensitive installations.
Features and Benefits
Cable Length: 20 m for extended reach and flexibility in installations
Connector Type: RJ45 connectors for universal compatibility
Connector Gender: Male to Male for straightforward connections
Jacket Material: Low Smoke Zero Halogen for enhanced safety in case of fire
Shield Type: S/FTP shielding for superior protection against electromagnetic interference
Standards Compliance: Meets EIA/TIA 568 and other key standards for reliable performance
Jacket Colour: White for easy identification and aesthetic integration
Connector Type: RJ45 connectors for universal compatibility
Connector Gender: Male to Male for straightforward connections
Jacket Material: Low Smoke Zero Halogen for enhanced safety in case of fire
Shield Type: S/FTP shielding for superior protection against electromagnetic interference
Standards Compliance: Meets EIA/TIA 568 and other key standards for reliable performance
Jacket Colour: White for easy identification and aesthetic integration
Applications
Data centres
Commercial buildings
Public infrastructure
Industrial automation
Telecommunications
Commercial buildings
Public infrastructure
Industrial automation
Telecommunications
Additional Information
Complies with RoHS standards for environmental safety
Suitable for use in installations requiring compliance with EN 50173-2:2018 and ISO/IEC 11801 standards
Suitable for use in installations requiring compliance with EN 50173-2:2018 and ISO/IEC 11801 standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male White, S/FTP Low Smoke Zero Halogen

