RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 15 m, White, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 778-511
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save SGD26.10
View bulk pricing optionsSubtotal (1 unit)*
SGD32.70
(exc. GST)
SGD35.64
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD32.70 | - |
| 10 + | SGD30.09 | SGD26.10 |
*price indicative
- RS Stock No.:
- 778-511
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 15m | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 15m | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | ||
- COO (Country of Origin):
- VN
RS PRO 15 m Ethernet Cable, RJ45 Male to Male
The RS PRO 15 m Ethernet Cable is designed for high-speed data transmission and reliable network connectivity. With RJ45 male connectors on both ends, this cable is Ideal for connecting devices within a network infrastructure. Its low smoke zero halogen jacket ensures safety in case of fire, making it suitable for use in public buildings and offices.
Features and Benefits
Cable Length: 15 m for extended reach and flexibility in installations
Connector Type: RJ45 male to male for standard network connections
Jacket Material: Low smoke zero halogen for enhanced safety in fire conditions
Shield Type: S/FTP for superior protection against electromagnetic interference
Standards Compliance: Meets EIA/TIA 568 and ISO/IEC 11801 standards for quality assurance
Jacket Colour: White for easy identification and aesthetic integration
Connector Type: RJ45 male to male for standard network connections
Jacket Material: Low smoke zero halogen for enhanced safety in fire conditions
Shield Type: S/FTP for superior protection against electromagnetic interference
Standards Compliance: Meets EIA/TIA 568 and ISO/IEC 11801 standards for quality assurance
Jacket Colour: White for easy identification and aesthetic integration
Applications
Office network installations
Data centres
Public buildings
Educational institutions
Data centres
Public buildings
Educational institutions
Additional Information
Complies with RoHS standards for environmental safety
Suitable for use in structured cabling systems
Compatible with a wide range of networking equipment
Suitable for use in structured cabling systems
Compatible with a wide range of networking equipment
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male White, S/FTP Low Smoke Zero Halogen

