RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 3 m, White, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 778-478
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save SGD6.50
View bulk pricing optionsSubtotal (1 unit)*
SGD8.11
(exc. GST)
SGD8.84
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 156 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD8.11 | - |
| 10 - 24 | SGD7.46 | SGD6.50 |
| 25 + | SGD6.53 | SGD39.50 |
*price indicative
- RS Stock No.:
- 778-478
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Series | RS PRO | |
| Cable Length | 3m | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | White | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Series RS PRO | ||
Cable Length 3m | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour White | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | ||
- COO (Country of Origin):
- VN
RS PRO 3 m Ethernet Cable, RJ45 Male to Male
The RS PRO 3 m Ethernet Cable is designed for high-performance network connectivity, featuring RJ45 male connectors on both ends. This cable is Ideal for use in environments where low smoke zero halogen materials are required, ensuring safety and compliance with stringent standards.
Features and Benefits
Cable Length: 3 m for versatile connectivity options
Connector Type: RJ45 male to male for secure and reliable connections
Jacket Material: Low Smoke Zero Halogen for enhanced safety in case of fire
Shield Type: S/FTP for superior protection against electromagnetic interference
Jacket Colour: White for easy identification and aesthetic integration
Standards Compliance: Meets EIA/TIA 568 and ISO/IEC 11801 standards for assured quality and performance
Connector Type: RJ45 male to male for secure and reliable connections
Jacket Material: Low Smoke Zero Halogen for enhanced safety in case of fire
Shield Type: S/FTP for superior protection against electromagnetic interference
Jacket Colour: White for easy identification and aesthetic integration
Standards Compliance: Meets EIA/TIA 568 and ISO/IEC 11801 standards for assured quality and performance
Applications
Data centres
Office networks
Industrial automation systems
Telecommunications
Office networks
Industrial automation systems
Telecommunications
Additional Information
Complies with RoHS standards for environmental safety
Suitable for use in environments requiring low smoke emissions
Compatible with a wide range of network devices
Suitable for use in environments requiring low smoke emissions
Compatible with a wide range of network devices
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male White, S/FTP Low Smoke Zero Halogen

