RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 3 m, Red, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 778-515
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save SGD6.50
View bulk pricing optionsSubtotal (1 unit)*
SGD8.11
(exc. GST)
SGD8.84
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD8.11 | - |
| 10 - 24 | SGD7.46 | SGD6.50 |
| 25 + | SGD6.53 | SGD39.50 |
*price indicative
- RS Stock No.:
- 778-515
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Red | |
| Standards/Approvals | EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Red | ||
Standards/Approvals EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | ||
- COO (Country of Origin):
- VN
RS PRO 3 m Ethernet Cable, RJ45 Male to Male
The RS PRO 3 m Ethernet Cable is designed for high-speed data transmission and reliable network connectivity. Featuring RJ45 male connectors on both ends, this cable is Ideal for connecting devices in data centres, offices, and home networks. Its low smoke zero halogen jacket ensures safety in case of fire, making it suitable for use in public and commercial buildings.
Features and Benefits
Cable Length: 3 m for flexible connectivity
Connector Type: RJ45 male to male for standard Ethernet connections
Jacket Material: Low smoke zero halogen for enhanced safety
Shield Type: S/FTP for superior protection against electromagnetic interference
Jacket Colour: Red for easy identification in complex cabling setups
Standards Compliance: Meets EIA/TIA 568 and ISO/IEC 11801 standards for reliable performance
Connector Type: RJ45 male to male for standard Ethernet connections
Jacket Material: Low smoke zero halogen for enhanced safety
Shield Type: S/FTP for superior protection against electromagnetic interference
Jacket Colour: Red for easy identification in complex cabling setups
Standards Compliance: Meets EIA/TIA 568 and ISO/IEC 11801 standards for reliable performance
Applications
Data centres
Office networks
Home networking
Commercial building installations
Office networks
Home networking
Commercial building installations
Additional Information
Complies with RoHS standards
Suitable for use in environments requiring low smoke emissions
Compatible with a wide range of network devices
Suitable for use in environments requiring low smoke emissions
Compatible with a wide range of network devices
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Red, S/FTP Low Smoke Zero Halogen

