RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 20 m, Green, S/FTP PVC
- RS Stock No.:
- 778-544
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
SGD38.20
(exc. GST)
SGD41.64
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD38.20 | - |
| 10 + | SGD35.14 | 8% |
*price indicative
- RS Stock No.:
- 778-544
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Series | RS PRO | |
| LAN Category | Cat6a | |
| Cable Length | 20m | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Standards/Approvals | EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Series RS PRO | ||
LAN Category Cat6a | ||
Cable Length 20m | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Standards/Approvals EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | ||
- COO (Country of Origin):
- VN
RS PRO 20 m Ethernet Cable, S/FTP RJ45 Male to Male
The RS PRO 20 m Ethernet Cable is designed for high-speed data transmission and reliable network connectivity. With its S/FTP shielding and robust PVC jacket, this cable is Ideal for both commercial and industrial environments where performance and durability are crucial.
Features and Benefits
S/FTP Shielding: Provides superior protection against electromagnetic interference, ensuring stable data transmission.
RJ45 Connectors: Compatible with a wide range of networking equipment, facilitating easy integration.
PVC Jacket: Offers excellent durability and resistance to environmental factors, extending cable lifespan.
20 m Length: Provides ample reach for various networking setups, reducing the need for additional extensions.
RoHS Compliant: Meets environmental and safety standards, ensuring safe usage.
RJ45 Connectors: Compatible with a wide range of networking equipment, facilitating easy integration.
PVC Jacket: Offers excellent durability and resistance to environmental factors, extending cable lifespan.
20 m Length: Provides ample reach for various networking setups, reducing the need for additional extensions.
RoHS Compliant: Meets environmental and safety standards, ensuring safe usage.
Applications
Data Centres
Office Networking
Industrial Automation
Telecommunications
Office Networking
Industrial Automation
Telecommunications
Additional Information
Conforms to EIA/TIA 568 and ISO/IEC 11801 standards for structured cabling systems.
Suitable for use in environments requiring compliance with EN 50173-2:2018 and IEC 61935-2:2022 standards.
Suitable for use in environments requiring compliance with EN 50173-2:2018 and IEC 61935-2:2022 standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Green, S/FTP Low Smoke Zero Halogen
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, S/FTP PVC
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, S/FTP Polyurethane
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, S/FTP PVC
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, S/FTP PVC
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Green, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Green, S/FTP Low Smoke Zero Halogen

