Schneider Electric Linergy BS Series Steel Busbar for Use with PrismaSeT P Cubicles 5 mm x 2 m x 80mm
- RS Stock No.:
- 759-327
- Mfr. Part No.:
- LVS04538
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
SGD1,931.95
(exc. GST)
SGD2,105.83
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,931.95 |
*price indicative
- RS Stock No.:
- 759-327
- Mfr. Part No.:
- LVS04538
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Accessory Type | Busbar | |
| Length | 2m | |
| For Use With | PrismaSeT P Cubicles | |
| Width | 80mm | |
| Material | Steel | |
| Height | 5mm | |
| Colour | Natural | |
| Mounting plate type | Flat | |
| Series | Linergy BS | |
| Standards/Approvals | IEC 61439-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Accessory Type Busbar | ||
Length 2m | ||
For Use With PrismaSeT P Cubicles | ||
Width 80mm | ||
Material Steel | ||
Height 5mm | ||
Colour Natural | ||
Mounting plate type Flat | ||
Series Linergy BS | ||
Standards/Approvals IEC 61439-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric busbar is a flat bar solution is designed for efficient electrical distribution. It is suitable for various cubicle and duct widths, ensuring flexibility for different installation requirements.
Rated operational current of 1000 A at 35 °C ensures reliable performance
Busbar dimensions of 80 x 5 mm facilitate efficient space utilisation
Suitable for horizontal installation
Related links
- Schneider Electric Linergy BS Series Fixing Accessory for Use with PrismaSeT P Cubicles x 35 mm
- Schneider Electric Linergy BS Series Fixing Accessory for Use with PrismaSeT P Cubicles x 50 mm
- RS PRO Aluminium Case 2000 mm x 80mm x 80 mm x 8 mm
- Schneider Electric Steel Perforated DIN Rail, 2000 mm x 65mm x 2000 mm
- RS PRO Metal Shelf Grey
- Steffen Silicone Hose, 16 mm dia. x 19 mm x 2000 mm
- Steffen Silicone Hose, 10 mm dia. x 13 mm x 2000 mm
- Siemens 8MF1 Series Zinc Plated Steel Cover for Use with SIVACON 8MF1 2000 mm x 2000 mm x 2000mm
