Steffen Silicone Hose, 10 mm dia. x 13 mm x 2000 mm
- RS Stock No.:
- 879-254
- Mfr. Part No.:
- 06 27610
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-254
- Mfr. Part No.:
- 06 27610
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Hose | |
| Pipe Diameter | 10mm | |
| Length | 2000mm | |
| Material | Silicone | |
| Thermal Conductivity | 0.035W/mK | |
| Wall Thickness | 13mm | |
| Colour | White | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Hose | ||
Pipe Diameter 10mm | ||
Length 2000mm | ||
Material Silicone | ||
Thermal Conductivity 0.035W/mK | ||
Wall Thickness 13mm | ||
Colour White | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Steffen silicone insulator is a versatile tubing designed for thermal applications, providing reliable insulation for cables and connections within a broad temperature range of -60°C to 200°C, ensuring durability and safety.
Excellent mechanical and electrical properties across a wide temperature range
High dielectric strength of 2.5 kV ensures effective insulation
Halogen-free construction enhances safety and environmental compliance
UV-resistant materials provide longevity in outdoor applications
Related links
- Steffen Silicone Hose, 16 mm dia. x 19 mm x 2000 mm
- RS PRO Nitrile Rubber (NBR) Pipe Insulation, 35 mm dia. x 13 mm x 2 m
- TE Connectivity Heat Shrink Tubing HTAT Series
- PREVOST 5 m Air Compressor Hose 18 mm Ext Dia.
- Steffen 2000 mm Black Cable Cover in Plastic
- HellermannTyton Heat Shrink Tubing HA47 Series
- HellermannTyton Heat Shrink Tubing TREDUX-HA47 Series
- HellermannTyton Halogen Free Heat Shrink Tubing 321 Series
