Steffen 2 m Black Cable Cover in Plastic
- RS Stock No.:
- 879-155
- Mfr. Part No.:
- 06 26415 02 SW
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-155
- Mfr. Part No.:
- 06 26415 02 SW
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Cable Cover | |
| Length | 2m | |
| Sub Type | Cable Protector | |
| Width | 15mm | |
| Colour | Black | |
| Material | Plastic | |
| Series | Fast Cover | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Cable Cover | ||
Length 2m | ||
Sub Type Cable Protector | ||
Width 15mm | ||
Colour Black | ||
Material Plastic | ||
Series Fast Cover | ||
- COO (Country of Origin):
- CN
The Steffen Cover Cable Protection Conduit organizes messy wires in seconds. This flexible spiral tube wraps multiple cords into one clean bundle, instantly protecting your home or office electronics from damage
Constructed from high-quality plastic for improved durability
Includes a user-friendly cable insertion aid for easy setup
Comes with five 10 cm cable ties to assist cable management
Incorporates dimensions of 260 mm height, 170 mm width, and 30 mm depth for versatile use
Related links
- Steffen 2000 mm White Cable Cover in Plastic
- Steffen 2000 mm Black Cable Cover in Plastic
- Steffen 2 m White Cable Cover in Plastic
- RS PRO 2.5 m Black Cable Cover in Plastic, 25 mm ID
- Knipex 130 mm Red 45 mm ID
- Knipex 140 mm Red 60 mm ID
- Knipex 135 mm Red 50 mm ID
- Knipex 80 mm Red Cable Cover in Plastic, 10 mm ID
