Steffen 2 m Black Cable Cover in Plastic

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-158
Mfr. Part No.:
06 26425 02 SW
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Product Type

Cable Cover

Sub Type

Cable Protector

Length

2m

Width

22mm

Colour

Black

Material

Plastic

Series

Fast Cover

COO (Country of Origin):
CN
The Steffen Cover Cable Protection Conduit organizes messy wires in seconds. This flexible spiral tube wraps multiple cords into one clean bundle, instantly protecting your home or office electronics from damage

Made from high-quality plastic for reliable durability

Includes a convenient insertion aid for hassle-free application

Comes with five 10 cm cable ties to enhance organisation

Features a Compact design with dimensions of 330 mm height and 220 mm width

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy