Steffen 2 m White Cable Cover in Plastic
- RS Stock No.:
- 879-159
- Mfr. Part No.:
- 06 26425 02 WS
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-159
- Mfr. Part No.:
- 06 26425 02 WS
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Cable Cover | |
| Length | 2m | |
| Sub Type | Cable Protector | |
| Width | 24mm | |
| Colour | White | |
| Material | Plastic | |
| Series | Fast Cover | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Cable Cover | ||
Length 2m | ||
Sub Type Cable Protector | ||
Width 24mm | ||
Colour White | ||
Material Plastic | ||
Series Fast Cover | ||
- COO (Country of Origin):
- CN
The Steffen Cover Cable Protection Conduit organizes messy wires in seconds. This flexible spiral tube wraps multiple cords into one clean bundle, instantly protecting your home or office electronics from damage
Constructed from halogen-free plastic for improved safety
Includes a convenient pull-in aid for easier cable management
Comes with five 10 cm cable ties for added utility
Dimensions of 300 mm in height, 210 mm in width, and 35 mm in depth
Related links
- Steffen 2000 mm White Cable Cover in Plastic
- Steffen 2000 mm Black Cable Cover in Plastic
- Steffen 2 m Black Cable Cover in Plastic
- RS PRO 2.5 m White Cable Cover in Plastic, 25 mm ID
- Siemens White Cable Cover in Plastic
- Eaton 210 mm White Cable Cover in Plastic
- RND 600 mm White Cable Cover in Plastic
- Steffen 1.8 m White Cable Cover in Polyester
