Steffen 1.8 m White Cable Cover in Polyester
- RS Stock No.:
- 879-157
- Mfr. Part No.:
- 06 26420
- Manufacturer:
- Steffen
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-157
- Mfr. Part No.:
- 06 26420
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Cable Cover | |
| Length | 1.8m | |
| Sub Type | Cable Protector | |
| Width | 28mm | |
| Colour | White | |
| Material | Polyester | |
| Series | Fast Cover | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Cable Cover | ||
Length 1.8m | ||
Sub Type Cable Protector | ||
Width 28mm | ||
Colour White | ||
Material Polyester | ||
Series Fast Cover | ||
- COO (Country of Origin):
- CN
The Steffen Cover Cable Protection Conduit organizes messy wires in seconds. This flexible spiral tube wraps multiple cords into one clean bundle, instantly protecting your home or office electronics from damage
Manufactured from Durable polyester for long-lasting use
Includes five adhesive cable holders to secure wiring conveniently
Comes with five 150 mm hook-and-loop strips for added versatility
Supports a maximum diameter of 20 mm for various cable sizes
Related links
- Steffen 2.5 m Grey Cable Cover in Polyester
- Steffen 2 m White Cable Cover in Plastic
- RS PRO 1 m White Cable Cover in Polyvinyl Chloride
- Phoenix Contact 2 m White Cable Cover in Polyvinyl Chloride
- RS PRO 1 m White Cable Cover in Polyvinyl Chloride, 7.4 mm ID
- RS PRO 1 m White Cable Cover in Polyvinyl Chloride, 29.4 mm ID
- RS PRO 1.83 m White Cable Cover in Polyvinyl Chloride, 7.4 mm ID
- RS PRO 1.83 m White Cable Cover in Polyvinyl Chloride, 22 mm ID
