Steffen 2.5 m Grey Cable Cover in Polyester
- RS Stock No.:
- 879-160
- Mfr. Part No.:
- 06 26430 1
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-160
- Mfr. Part No.:
- 06 26430 1
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Cable Cover | |
| Sub Type | Cable Protector | |
| Length | 2.5m | |
| Width | 20mm | |
| Colour | Grey | |
| Material | Polyester | |
| Series | Fast Cover | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Cable Cover | ||
Sub Type Cable Protector | ||
Length 2.5m | ||
Width 20mm | ||
Colour Grey | ||
Material Polyester | ||
Series Fast Cover | ||
- COO (Country of Origin):
- CN
The Steffen Cover Cable Protection Conduit organizes messy wires in seconds. This flexible spiral tube wraps multiple cords into one clean bundle, instantly protecting your home or office electronics from damage
Made from Durable polyester material for long-lasting use
Halogen-free, ensuring safer use in various environments
UV-resistant properties help maintain integrity in specific conditions
Temperature range of -50 to +150 °C for diverse applications
Related links
- Steffen 2.5 m Grey Cable Cover in Polyester
- Steffen 1.8 m White Cable Cover in Polyester
- StarTech.com 15 ft Black Cable Cover in Polyester, Nylon
- RS PRO 9 m Grey Cable Cover in Rubber
- RS PRO 3 m Grey Cable Cover in Rubber
- RS PRO 1 m Grey Cable Cover in Polyvinyl Chloride
- RS PRO 2 m Grey Cable Cover in Polyvinyl Chloride
- RS PRO 5 m Grey Cable Cover in Polyvinyl Chloride
