Steffen 2.5 m Grey Cable Cover in Polyester

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-161
Mfr. Part No.:
06 26450
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Product Type

Cable Cover

Sub Type

Cable Protector

Length

2.5m

Width

36mm

Colour

Grey

Material

Polyester

Series

Fast Cover

COO (Country of Origin):
CN
The Steffen Fast Cover Zippered Cable Sleeve Grey 2.5m is a flexible cable management solution. It keeps office desks and home entertainment centers free of clutter.

Constructed from high-quality polyester for durability

Zipper mechanism offers added convenience and security

Maximum diameter capacity of 50 mm for optimal compatibility

Temperature range: -50 to +150 °C for diverse environmental use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy