Steffen Silicone Hose, 16 mm dia. x 19 mm x 2000 mm

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-255
Mfr. Part No.:
06 27616
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Pipe Diameter

16mm

Product Type

Hose

Length

2000mm

Material

Silicone

Thermal Conductivity

0.035W/mK

Wall Thickness

19mm

Colour

White

Standards/Approvals

None

COO (Country of Origin):
CN
The Steffen silicone insulating tube designed for temperatures ranging from -60°C to 200°C, serving as a reliable solution for wire and cable insulation in various thermal applications.

Suitable for both indoor and outdoor applications

Excellent mechanical and electrical properties under extreme temperatures

Self-extinguishing according to VW-1 standards

Halogen-free construction, ensuring safety and environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy