Schneider Electric Linergy BS Series Fixing Accessory for Use with PrismaSeT P Cubicles x 50 mm
- RS Stock No.:
- 759-577
- Mfr. Part No.:
- LVS04788
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
SGD146.09
(exc. GST)
SGD159.24
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD146.09 |
*price indicative
- RS Stock No.:
- 759-577
- Mfr. Part No.:
- LVS04788
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Fixing Accessory | |
| Product Type | Mounting Hardware | |
| Length | 50mm | |
| For Use With | PrismaSeT P Cubicles | |
| Colour | Natural | |
| Thread Size | M8 | |
| Mounting plate type | Flat | |
| Series | Linergy BS | |
| Standards/Approvals | IEC 61439-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Fixing Accessory | ||
Product Type Mounting Hardware | ||
Length 50mm | ||
For Use With PrismaSeT P Cubicles | ||
Colour Natural | ||
Thread Size M8 | ||
Mounting plate type Flat | ||
Series Linergy BS | ||
Standards/Approvals IEC 61439-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric mounting hardware is essential for securely installing Linergy BS busbars in PrismaSeT P cubicles, ensuring reliable and efficient electrical infrastructure.
Includes 20 bolts of 8.8 class M8X50
Comes with 2 contact washers and 1 nut per set
Natural colour and a net weight of 0.615 kg for streamlined installation
Available in package sizes of 1 or 12 for flexible purchasing
Related links
- Schneider Electric Linergy BS Series Fixing Accessory for Use with PrismaSeT P Cubicles x 35 mm
- Schneider Electric Linergy BS Series Steel Busbar for Use with PrismaSeT P Cubicles 5 mm x 2000 mm x 80mm
- Schneider Electric Linergy Series Plastic Insulated Plate for Use with PrismaSeT P Cubicle PrismaSeT
- Schneider Electric Linergy Series Copper Hardware Kit for Use with Linergy Linergy BS Busbar, PrismaSeT PrismaSeT P
- Schneider Electric Linergy Connector Support for use with Linergy Linergy BS busbarPrismaSeT PrismaSeT P enclosure
- Schneider Electric PrismaSeT P Series Hardware Kit for Use with PrismaSeT PrismaSeT P Cubicle, Linergy Linergy BS Busbar
- Schneider Electric PrismaSeT HD Series Steel Mounting Adapter for Use with Linergy (Linergy BS)
- Schneider Electric Linergy Linergy BS Busbar
