Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1.2 m x 600mm

Subtotal (1 unit)*

SGD154.79

(exc. GST)

SGD168.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD154.79

*price indicative

RS Stock No.:
259-803
Mfr. Part No.:
284329 XSPTF1206
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Accessory Type

Cover

Length

1.2m

For Use With

LV Switchgear

Width

600mm

Material

Steel

Height

30mm

Colour

Grey

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton LV switchgear represents a pinnacle of electrical engineering, designed to meet the evolving needs of modern infrastructure. Crafted from robust steel, this switchgear features a sleek powder-coated finish in a refined grey, ensuring not just durability but also aesthetic appeal. Its dimensions, tailored for standard enclosure building, make it an ideal choice for various applications.

Designed for compatibility with standard enclosure building dimensions

Features a professional grey powder coated finish for added aesthetics

Complies with RoHS regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy