Eaton ZSD Series Steel Mounting Rail for Use with Eaton Metering Board ZSD 50 mm x 250 mm x 50mm

Subtotal (1 unit)*

SGD19.93

(exc. GST)

SGD21.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD19.93

*price indicative

RS Stock No.:
255-016
Mfr. Part No.:
226596 ZSD-MON/SN/B1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Mounting Rail

Product Type

Enclosure Accessory

Length

250mm

For Use With

Eaton Metering Board ZSD

Width

50mm

Material

Steel

Height

50mm

Series

ZSD

Standards/Approvals

CE, RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Mounting rail is a robust and versatile solution designed for efficient installation in various applications. Featuring a flat profile design, this complete mounting rail is tailored for a width of 300mm, making it suitable for a variety of setups. Crafted with high-quality steel, it ensures unparalleled durability and reliability, while its galvanic/electrolytic zinc plating provides enhanced corrosion resistance for longevity.

Meets RoHS compliance standards

CE marked for adherence to European safety regulations

Features two sides punched for flexible mounting options

Lightweight design contributes to easier handling and installation

Offers an efficient solution for metering board setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy